Wurth Elektronik, WE-TI, 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-3725
Mfr. Part No.:
7447462010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

8.5A

Package/Case

5075

Packaging

Bag and Carton

Length

6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

15mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-TI

Diameter

6mm

Core Material

Ferrite

Standards/Approvals

REACH, RoHS

Termination Style

Radial

Depth

6mm

Height

8.5mm

Maximum Self Resonant Frequency

140MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth WE-TI Series Radial Inductor


Radial through-hole inductor filter choke, with high saturation core material.

Small 6x8mm size

Maximum Current up to 8.5A

High quality

High self-resonant frequency

Low d.c. resistance

Applications


Signal filtering

Decoupling tasks

Power supply filter

EMI filter

Low power switch mode regulators

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy