Abracon, ASPI-1040HI Shielded Surface Mount Inductor with a Iron Core, 10 μH Flat Wire Winding ±20 % 7.8 A Idc
- RS Stock No.:
- 240-0930
- Mfr. Part No.:
- ASPI-1040HI-100M-T05
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 25 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.756 | €3.78 | - |
| 25 - 45 | €0.544 | €2.72 | 28% |
| 50 - 95 | €0.536 | €2.68 | 29% |
| 100 - 245 | €0.458 | €2.29 | 39% |
| 250 + | €0.448 | €2.24 | 40% |
*price indicative
- RS Stock No.:
- 240-0930
- Mfr. Part No.:
- ASPI-1040HI-100M-T05
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7.8A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 11.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-1040HI | |
| Inductance Tolerance | ±20 % | |
| Depth | 4mm | |
| Termination Style | Surface Mount | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7.8A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 11.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 30mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-1040HI | ||
Inductance Tolerance ±20 % | ||
Depth 4mm | ||
Termination Style Surface Mount | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.
High saturation current
Low loss due to low do resistance
Frequency application up to 3MHz
High reliable SMD package
Suitable for reflow soldering
Related links
- Abracon 10 μH Flat Wire Winding ±20 % 7.8 A Idc
- Abracon 1 μH Flat Wire Winding ±20 % 19 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
