Wurth Elektronik, WE-GFH, 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH Moulded ±20 % 650 mA
- RS Stock No.:
- 899-7148
- Distrelec Article No.:
- 304-38-106
- Mfr. Part No.:
- 7447629022
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 899-7148
- Distrelec Article No.:
- 304-38-106
- Mfr. Part No.:
- 7447629022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 650mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-GFH | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Powdered Iron | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 115MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 650mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-GFH | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Core Material Powdered Iron | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 115MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Wurth WE-GFH High Frequency SMD Inductors
Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH Moulded ±20 % 650 mA
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 6.8 μH Moulded ±20 % 450 mA
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH Moulded ±20 % 600 mA
- Wurth Elektronik 2520 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 33 μH Moulded ±10 % 210 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±10 % 650 mA
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 33 μH Moulded ±10 % 525 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 56 μH Moulded ±10 % 400 mA
