Wurth Elektronik, WE-GFH, 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±10 % 825 mA
- RS Stock No.:
- 899-7233
- Distrelec Article No.:
- 304-38-111
- Mfr. Part No.:
- 744766910
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.10
(exc. VAT)
€3.80
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €0.31 | €3.10 | - |
| 50 - 90 | €0.29 | €2.90 | 6% |
| 100 - 190 | €0.275 | €2.75 | 11% |
| 200 - 490 | €0.251 | €2.51 | 19% |
| 500 + | €0.241 | €2.41 | 22% |
*price indicative
- RS Stock No.:
- 899-7233
- Distrelec Article No.:
- 304-38-111
- Mfr. Part No.:
- 744766910
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 825mA | |
| Package/Case | 4532 | |
| Packaging | Tape & Reel | |
| Length | 4.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 420mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-GFH | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 36MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 825mA | ||
Package/Case 4532 | ||
Packaging Tape & Reel | ||
Length 4.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 420mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-GFH | ||
Standards/Approvals RoHS, REACH | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 36MHz | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
Inductor Construction Moulded | ||
Wurth WE-GFH High Frequency SMD Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH Moulded ±10 % 825 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH Moulded ±10 % 275 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH Moulded ±10 % 200 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 22 μH Moulded ±10 % 650 mA
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±10 % 1.2 A
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 33 μH Moulded ±10 % 525 mA
- Wurth Elektronik 4532 Unshielded Surface Mount Inductor with a Powdered Iron Core, 56 μH Moulded ±10 % 400 mA
- Wurth Elektronik 2520 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 33 μH Moulded ±10 % 210 mA
