TE Connectivity CGS RLP73 0.027 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-1
- RS Stock No.:
- 467-063
- Distrelec Article No.:
- 304-59-903
- Mfr. Part No.:
- 1-2176058-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€864.00
(exc. VAT)
€1,062.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.432 | €864.00 |
*price indicative
- RS Stock No.:
- 467-063
- Distrelec Article No.:
- 304-59-903
- Mfr. Part No.:
- 1-2176058-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.027Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Length | 6.35mm | |
| Width | 3.15mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 740μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.027Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Length 6.35mm | ||
Width 3.15mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 740μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount current sensing resistor is designed for precision applications requiring reliable performance. This advanced thick film resistor offers a minimal resistance value and exhibits excellent thermal stability, making it ideal for current sensing in various electronic circuits. With its compact 2512 package size, this component fits neatly into space-constrained designs. The versatile solder termination ensures compatibility with a wide range of PCB designs, enhancing usability in both prototyping and production settings. Built with a robust power rating, it easily handles the demands of high-performance applications while maintaining exceptional accuracy and long-term reliability.
Designed for high precision current sensing applications
Compact packaging optimises space utilisation on PCBs
Solder terminations enhance compatibility with various manufacturing processes
Robust construction maintains performance under demanding conditions
Superior thermal stability aids in accurate readings across varying temperatures
Low ohmic value reduces power loss while ensuring efficient circuit operation
Ideal for a diverse range of electronic applications, ensuring broad usability
Related links
- TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
- TE Connectivity CGS RLP73 470 mΩ, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-7
- TE Connectivity CGS RLP73 0.27 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 2 W - 3-2176058-5
- TE Connectivity CGS RLP73 0.051 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - 1-2176057-8
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
