onsemi Switching Diode, Single, 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G

Get a bulk buy discount

Add 6000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€174.00

(exc. VAT)

€213.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.058€174.00-
6000 +€0.055€165.005%

*price indicative

RS Stock No.:
145-3210
Mfr. Part No.:
MMDL6050T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

200mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Maximum Peak Reverse Repetitive Voltage Vrrm

70V

Maximum Forward Voltage Vf

1.1V

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

1.1mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Length

1.8mm

Width

1.35mm

Standards/Approvals

No

Maximum Series Resistance @ Maximum If

2kΩ

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy