ROHM Switching Diode, Single, 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMTE-17
- RS Stock No.:
- 148-5717
- Mfr. Part No.:
- 1SS380VMTE-17
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 600 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€20.00
(exc. VAT)
€24.00
(inc. VAT)
In Stock
- Plus 2,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 400 | €0.10 | €20.00 | - |
| 600 - 1000 | €0.097 | €19.40 | 3% |
| 1200 - 2200 | €0.094 | €18.80 | 6% |
| 2400 - 9800 | €0.092 | €18.40 | 8% |
| 10000 + | €0.09 | €18.00 | 10% |
*price indicative
- RS Stock No.:
- 148-5717
- Mfr. Part No.:
- 1SS380VMTE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 225mA | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOD-323FL | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400mA | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 225mA | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOD-323FL | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400mA | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
High reliability
Small mold type (SOD-323FL)
Low IR
Related links
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323 1SS380VMTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL 1SS355VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 90 V SC-90 1SS355VMTE-17
