ROHM Switching Diode, Single, 225 mA, 2-Pin 80 V SOD-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-3649
Mfr. Part No.:
1SS380VMTE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Diode

Maximum Forward Current If

225mA

Diode Configuration

Single

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SOD-323

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

400mA

Peak Reverse Recovery Time trr

4ns

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.35mm

Height

900μm

Length

1.8mm

Automotive Standard

No

COO (Country of Origin):
CN
The ROHM low IR switching diode for general switching, it is small mold type and epitaxial planar type structure.

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy