ROHM Switching Diode, Single, 225 mA, 2-Pin 80 V SOD-323 1SS380VMTE-17
- RS Stock No.:
- 264-3650
- Mfr. Part No.:
- 1SS380VMTE-17
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.05
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.88
(exc. VAT)
€2.30
(inc. VAT)
Last RS stock
- Final 2,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.075 | €1.88 | - |
| 50 - 75 | €0.074 | €1.85 | €0.05 |
| 100 - 225 | €0.048 | €1.20 | €2.70 |
| 250 - 975 | €0.046 | €1.15 | €7.25 |
| 1000 + | €0.046 | €1.15 | €29.00 |
*price indicative
- RS Stock No.:
- 264-3650
- Mfr. Part No.:
- 1SS380VMTE-17
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 225mA | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Maximum Forward Current If 225mA | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400mA | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM low IR switching diode for general switching, it is small mold type and epitaxial planar type structure.
High reliability
Related links
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMFHTE-17
- DiodesZetex Silicon Junction 500 mA, 2-Pin 80 V SOD-323 1N4448HWS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 80 V SOD-523 1N4448HWT-7
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 90 V SC-90 1SS355VMTE-17
