Nexperia Switching Diode, Single, 250 mA, 2-Pin 100 V SOD-323 BAS316,115
- RS Stock No.:
- 182-1844
- Mfr. Part No.:
- BAS316,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 300 units)*
€12.00
(exc. VAT)
€15.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 385,500 unit(s) shipping from 24 November 2026
- Plus 3,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 + | €0.04 | €12.00 |
*price indicative
- RS Stock No.:
- 182-1844
- Mfr. Part No.:
- BAS316,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 250mA | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Series | BAS316 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 250mA | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Series BAS316 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
Switching diodes for all applications When it comes to standard or high-speed switching, Nexperias portfolio offers a variety of single and dual solutions in several different package options to support your design needs. You can choose from a wide selection of devices with maximum switching speeds of 4 nanoseconds and a reverse voltage of up to 300 V. Housed in a range of industry favorite packages such as SOT23 / SOT323. For space conscious designs you can also choose from a growing number of DFN packages.
High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
High switching speed: trr ≤ 4 ns
Low capacitance
Low leakage current
Reverse voltage: VR ≤ 100 V
Repetitive peak reverse voltage: VRRM ≤ 100 V
Small SMD plastic packages
High-speed switching
General-purpose switching
Related links
- Nexperia Switching Diode 250 mA115
- Nexperia Switching Diode 250 mA135
- Nexperia Silicon Junction 250 mA115
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323 BAV19WS-7-F
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323 BAV19WS-HG3-08
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
