ROHM Diode, Single, 500 mA, 2-Pin 200 V SOD-123FL RFC02MM2STR

Subtotal (1 reel of 3000 units)*

€255.00

(exc. VAT)

€315.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.085€255.00

*price indicative

RS Stock No.:
237-4373
Mfr. Part No.:
RFC02MM2STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Forward Current If

500mA

Diode Configuration

Single

Product Type

Diode

Sub Type

General Purpose Diode

Mount Type

Surface

Package Type

SOD-123FL

Pin Count

2

Peak Reverse Recovery Time trr

35ns

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Forward Voltage Vf

750mV

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Operating Temperature

150°C

Length

3.5mm

Height

800μm

Width

1.6mm

Standards/Approvals

No

Automotive Standard

No

The ROHM RFC02MM2S series super fast recovery diode has SOD-123FL package and suitable for general rectification. It has reverse voltage of 200V and reverse current of 0.001mA. This diode has two terminals and single configuration.

Surface mount

Storage temperature range between -55°C and 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy