ROHM Diode, Single, 500 mA, 2-Pin 200 V SOD-123FL RFC02MM2STR
- RS Stock No.:
- 237-4374
- Mfr. Part No.:
- RFC02MM2STR
- Manufacturer:
- ROHM
Subtotal (1 pack of 25 units)*
€5.50
(exc. VAT)
€6.75
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.22 | €5.50 |
*price indicative
- RS Stock No.:
- 237-4374
- Mfr. Part No.:
- RFC02MM2STR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Maximum Forward Current If | 500mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SOD-123FL | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | 750mV | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.5mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Maximum Forward Current If 500mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SOD-123FL | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf 750mV | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 150°C | ||
Length 3.5mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Width 1.6mm | ||
Automotive Standard No | ||
The ROHM RFC02MM2S series super fast recovery diode has SOD-123FL package and suitable for general rectification. It has reverse voltage of 200V and reverse current of 0.001mA. This diode has two terminals and single configuration.
Surface mount
Storage temperature range between -55°C and 150°C
Related links
- ROHM Diode 500 mA, 2-Pin 200 V SOD-123FL RFC02MM2STR
- Nexperia General Purpose Diode 200 mA115
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
- ROHM Switching Diode 625 mA, 2-Pin 200 V SOD-323
- ROHM Switching Diode 625 mA, 2-Pin 200 V SOD-323 BAS21VMFHTE-17
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923 BAS16P2T5G
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 200 V Sub SMA RSFDL R3
- Taiwan Semiconductor Silicon Junction 500 mA, 2-Pin 200 V Sub SMA
