XP Power DC/DC Switching Regulator, 12V dc Output Voltage 36V dc, 1 A Output Current
- RS Stock No.:
- 212-4645
- Mfr. Part No.:
- SVR10S12
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-4645
- Mfr. Part No.:
- SVR10S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Product Type | DC/DC Switching Regulator | |
| Output Voltage 1 | 12 V dc | |
| Maximum Input Voltage | 36 V dc | |
| Output Current | 1 A | |
| Efficiency | 95 % | |
| Line Regulation | ±0.4 % | |
| Load Regulation | ±0.6 % | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Series | SVR05 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Product Type DC/DC Switching Regulator | ||
Output Voltage 1 12 V dc | ||
Maximum Input Voltage 36 V dc | ||
Output Current 1 A | ||
Efficiency 95 % | ||
Line Regulation ±0.4 % | ||
Load Regulation ±0.6 % | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Series SVR05 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The XP power VR10 provides a cost effective Compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR10 consumes as little as 0.3mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Related links
- XP Power DC/DC Switching Regulator 1 A Output Current
- XP Power 12V dc Output Voltage 36V, 500 mA Output Current
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 16 → 36V dc Input Voltage 1
- XP Power DC/DC Switching Regulator 500 mA Output Current
- XP Power DC-DC Switching Regulator 18 → 36V dc Input Voltage 1
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 72V dc, 500 mA Output Current
- XP Power DC-DC Switching Regulator 4.6 → 36V dc Input Voltage 1
