Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-494
- Mfr. Part No.:
- F093165/ GRM-H-120-60-AN-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€578.35
(exc. VAT)
€711.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.35 |
*price indicative
- RS Stock No.:
- 601-494
- Mfr. Part No.:
- F093165/ GRM-H-120-60-AN-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Length | 137.8mm | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP20 | ||
Width 35mm | ||
Length 137.8mm | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced product exemplifies precision and reliability, making it an indispensable tool for industrial applications. Designed to excel in demanding conditions, it offers paramount performance driven by cutting-edge technology. The product promises exceptional durability, ensuring consistent functionality in various environments. Its robust construction, coupled with an intuitive interface, allows for seamless integration into existing systems. As a versatile solution, it caters to a wide range of operational needs, enhancing efficiency and productivity throughout the process. With a commitment to excellence, it embodies the innovation that modern industries require, allowing users to achieve their objectives with confidence.
Engineered for high performance in challenging environments.
Designed for easy integration with a variety of systems.
Built with robust materials for enhanced durability.
Intuitive interface promotes user-friendly operation.
Versatile application across multiple industries.
Increases operational efficiency through reliable performance.
Meets stringent industrial standards for safety and reliability.
Optimised for energy efficiency to reduce operational costs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
