Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-022
- Mfr. Part No.:
- F092933/ GRM-H-25-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€429.72
(exc. VAT)
€528.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.72 |
*price indicative
- RS Stock No.:
- 601-022
- Mfr. Part No.:
- F092933/ GRM-H-25-48-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Hsc, Pa, Zc, Bf, Ft | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Hsc, Pa, Zc, Bf, Ft | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, UL, RoHS | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM series signifies a leap in technology for precision control and monitoring. Designed with advanced engineering, this product excels in demanding environments, ensuring reliability and performance for diverse applications. Its sleek design not only enhances aesthetic appeal but also simplifies integration into existing systems. The robust construction guarantees durability, making it an ideal solution for continuous operation without compromising on accuracy. Whether for industrial automation or process control, this product stands at the forefront of innovation, delivering exceptional results while optimising operational efficiency.
Offers enhanced monitoring capabilities for real-time data analysis.
Built with precision components that ensure high reliability under pressure.
Features intuitive integration, streamlining installation processes.
Employs cutting-edge technology for optimal performance in varying conditions.
Designed for ease of use, improving workflow and productivity.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
