Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

€443.51

(exc. VAT)

€545.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€443.51

*price indicative

RS Stock No.:
601-027
Mfr. Part No.:
F092939/ GRM-H-25-60-AN-AC-0-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

25A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Energy measurement

Yes

Firing Mode

Hsc, Ft, Bf, Zc, Pa

Controlled Phases

1

Maximum Voltage

600V ac

Length

137.8mm

Standards/Approvals

RoHS, UL, CE

Width

35mm

IP Rating

IP20

Input Type

Digital

Mount Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran advanced device from gefran epitomises precision and reliability for industrial applications. Engineered to meet rigorous demands, it delivers seamless performance and exceptional accuracy. The product's cutting-edge technology ensures optimal control over various processes, making it an indispensable tool in any professional setting. Its robust construction guarantees durability, providing peace of mind to users who require consistent performance. Enhanced with intuitive operation features, this device paves the way for greater efficiency and productivity in managing complex systems. Designed with user-friendliness in mind, it promises a smooth integration into existing workflows, allowing for a swift transition and minimising downtime. Whether for monitoring or command, this product stands out as a reliable partner in achieving operational excellence.

Ensures high precision in measurement and control applications.

Designed for seamless integration into diverse industrial environments.

Features robust construction for long-lasting durability.

Enhances operational efficiency with simplified usability.

Offers intuitive operation to streamline complex processes.

Related links