Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-472
- Mfr. Part No.:
- F092967/ GRM-H-30I-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€441.11
(exc. VAT)
€542.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.11 |
*price indicative
- RS Stock No.:
- 601-472
- Mfr. Part No.:
- F092967/ GRM-H-30I-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP20 | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art product is designed to deliver precision and reliability in control applications. Combining innovative technology with user-friendly features, this model is ideal for those seeking optimal performance in industrial environments. With a robust construction that withstands demanding conditions, it promises durability while maintaining energy efficiency. Its compact design allows for easy installation and integration into existing systems, making it suitable for various utilisation scenarios. This product stands out with its advanced responsiveness and adaptability, ensuring that it meets the varied requirements of modern applications effortlessly.
Achieves high levels of operational efficiency.
Incorporates sophisticated technology for enhanced performance.
Designed for ease of integration into systems with minimal disruption.
Exhibits superior durability for long-lasting use in challenging environments.
Provides user-friendly interfaces to streamline control processes.
Optimises energy consumption to reduce overall operational costs.
Features compact dimensions for flexibility in installation choices.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
