Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-012
- Mfr. Part No.:
- F092924/ GRM-H-120-48-AN-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€564.58
(exc. VAT)
€694.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.58 |
*price indicative
- RS Stock No.:
- 601-012
- Mfr. Part No.:
- F092924/ GRM-H-120-48-AN-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Ft, Hsc, Pa, Zc, Bf | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Ft, Hsc, Pa, Zc, Bf | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H series represents the pinnacle of precision in temperature control solutions, designed specifically for demanding industrial environments. Offering unparalleled reliability, this product ensures optimal performance whilst maintaining energy efficiency. Its robust construction promises longevity, making it ideal for various applications. The innovative design facilitates easy integration into existing systems, ensuring minimal downtime during installation. With advanced technology at its core, this device guarantees accurate readings and responsive adjustments, presenting a dependable solution for professionals who demand excellence in their operations. Whether in a manufacturing facility or a commercial setting, this product delivers outstanding results, reinforcing its position as a leader in the field.
Designed for seamless integration into complex systems.
Robust materials ensure durability and longevity.
Advanced technology provides highly accurate temperature readings.
Energy-efficient operation leads to reduced running costs.
User-friendly interface simplifies monitoring and control.
Compact design saves valuable space in equipment setups.
Versatile application across multiple industrial sectors.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
