Gefran 600 Panel Mount Microprocessor 1 Input, 3 Output Relay 27V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€521.55

(exc. VAT)

€641.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€521.55

*price indicative

RS Stock No.:
820-801
Mfr. Part No.:
F026488/ 600-R-R-C-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

27V ac

Diagnostics

Self Diagnosis

Display Type

LED

Maximum Voltage

250V ac

Width

48mm

Standards/Approvals

CE

Length

48mm

IP Rating

IP65

Series

600

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is engineered for precision process management, enabling users to configure and manage control outputs effectively while ensuring reliability under nominal conditions.

Universal input allows configuration from the faceplate, enhancing usability

Accuracy surpasses 0.2% f.s. for reliable readings in various applications

Multiple control output options, including relay, logic, and digital insulated formats

Configurable alarm functions offer versatility for diverse monitoring needs

Robust protection with IP65 rated faceplate ensures durability in challenging environments

Self-diagnosis features aid in quick troubleshooting and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy