Gefran 600 Panel Mount Microprocessor 2 Input, 2 Output Relay 27V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-609
- Mfr. Part No.:
- F027389/ 600-R-R-N-2-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€522.77
(exc. VAT)
€643.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.77 |
*price indicative
- RS Stock No.:
- 821-609
- Mfr. Part No.:
- F027389/ 600-R-R-N-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Input Type | Universal | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 600 | ||
Input Type Universal | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers precise control and monitoring for various industrial processes, ensuring reliable performance across multiple applications, including temperature regulation and alarm management.
Universal input configurable from the faceplate
Accuracy of better than 0.2% f.s. under nominal conditions
Control outputs include relay, logic, Triac, and digital insulated options
Up to four configurable outputs tailored for diverse applications
IP65 faceplate protection ensures durability in challenging environments
Related links
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
