Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€501.42

(exc. VAT)

€616.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€501.42

*price indicative

RS Stock No.:
821-979
Mfr. Part No.:
F032295/ 600-R-D-R-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Energy measurement

No

Digital Comms

RS485

Maximum Voltage

240V ac

Display Type

LED

Length

109mm

Standards/Approvals

C/UL/US, CE

Width

48mm

IP Rating

IP65

Input Type

Relay

Series

600

Mount Type

Panel Mount

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise process regulation and monitoring in industrial environments. Its primary function is to facilitate accurate control of temperature and operational parameters across various applications.

Universal input with configurable settings from the faceplate

Accuracy maintained within 0.2% f.s. under nominal conditions

Supports multiple control outputs such as relay, logic, and Triac

Includes three configurable alarms for enhanced process monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy