Gefran 600 Panel Controller 1 Input, 3 Output Relay 27V ac/dc On-Off, PD, PID

Image representative of range

Subtotal (1 unit)*

€397.72

(exc. VAT)

€489.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€397.72

*price indicative

RS Stock No.:
822-200
Mfr. Part No.:
F000523/ 600-R-R-C-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Auxiliary Power Supply

27 V ac/dc

Controlled Phases

1

Diagnostics

Lba Alarm

Maximum Voltage

27V ac/dc

Display Type

LED

IP Rating

IP65

Standards/Approvals

UL

Width

48mm

Length

48mm

Series

600

Mount Type

Panel

Input Type

Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple

COO (Country of Origin):
IT
The Gefran controller is a microprocessor-based device designed for sophisticated control applications, offering versatile functionality and precise monitoring for variable processes in various industrial settings.

Universal input configurable from the faceplate

Accuracy better than 0.2% f.s. under nominal conditions

Four programmable digital or relay outputs for optimal control

Isolated digital input for flexible integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy