Gefran GFXTERMO4 DIN, Panel Mount PID Controller 6 Input, 4 Output Relay 24V dc PID
- RS Stock No.:
- 820-842
- Mfr. Part No.:
- F066056/ GFXTERMO4-R-1-E5
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,617.66
(exc. VAT)
€1,989.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,617.66 |
*price indicative
- RS Stock No.:
- 820-842
- Mfr. Part No.:
- F066056/ GFXTERMO4-R-1-E5
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | PID Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 4 | |
| Digital Comms | Ethernet | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Lba Alarm, Short Circuit | |
| Maximum Voltage | 250V | |
| Width | 25mm | |
| Standards/Approvals | UL | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Mount Type | DIN, Panel Mount | |
| Input Type | J, K, Linear Input, R, S, T, Thermocouple | |
| Series | GFXTERMO4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type PID Controller | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 4 | ||
Digital Comms Ethernet | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Lba Alarm, Short Circuit | ||
Maximum Voltage 250V | ||
Width 25mm | ||
Standards/Approvals UL | ||
IP Rating IP20 | ||
Length 140mm | ||
Mount Type DIN, Panel Mount | ||
Input Type J, K, Linear Input, R, S, T, Thermocouple | ||
Series GFXTERMO4 | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for independent process control. Its primary function is to manage four control loops simultaneously, ensuring precise temperature regulation across various applications.
Four independent control loops allow for versatile temperature management
Configurable outputs support relay, logic, TRIAC, and continuous control
Universal process inputs accept a range of signal types for flexible integration
Advanced control algorithms enhance process variable stability
Related links
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Logic 24V dc PID
- Gefran GFXTERMO4 DIN 4 Output Continuous 24V dc PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Relay 240V dc PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
