Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Relay 240V dc PID
- RS Stock No.:
- 821-691
- Mfr. Part No.:
- F092391/ GFXTERMO4-R-0-E5
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,542.20
(exc. VAT)
€1,896.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,542.20 |
*price indicative
- RS Stock No.:
- 821-691
- Mfr. Part No.:
- F092391/ GFXTERMO4-R-0-E5
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 35mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V dc | |
| Digital Comms | Ethernet | |
| Maximum Voltage | 24V dc | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Standards/Approvals | C/UL/US, CE | |
| Input Type | Analogue Input | |
| Series | GFXTERMO4 | |
| Mount Type | Panel Mount | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 35mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V dc | ||
Digital Comms Ethernet | ||
Maximum Voltage 24V dc | ||
IP Rating IP20 | ||
Width 25mm | ||
Standards/Approvals C/UL/US, CE | ||
Input Type Analogue Input | ||
Series GFXTERMO4 | ||
Mount Type Panel Mount | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop control system regulates four independent control loops, ensuring precise management of diverse process variables in industrial applications.
Four universal process inputs facilitate a wide range of signal types
Configurable outputs for heating, cooling, relay, and logic enhance versatility
Self-tuning PID parameters allow for optimal control under varying conditions
Integrated communications support standard protocols, including Modbus RTU and Ethernet
Related links
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Continuous 240V dc PID
- Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Triac 240V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Logic 30V dc PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input P PID
- Gefran GFXTERMO4 Panel Mount Controller 10 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Relay 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
