Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller 4 Input, 4 Output Relay 32V dc On-Off, P, PI, PID

Image representative of range

Subtotal (1 unit)*

€1,210.02

(exc. VAT)

€1,488.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,210.02

*price indicative

RS Stock No.:
820-995
Mfr. Part No.:
F034947/ GFXTERMO4-R-1-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

4

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PI, PID

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Diagnostics

Lba Alarm

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Display Type

LED

IP Rating

IP20

Length

140mm

Width

25mm

Series

GFXTERMO4

Mount Type

DIN Rail, Panel

Input Type

Current Transformer

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran multi-loop controller designed for independent control of four process loops, ensuring precise temperature and process management in various industrial applications.

Equipped with 4 universal process inputs for flexible signal types

Provides 4 independent hot/cold PID controllers for optimal process control

Includes configurable outputs supporting relay, logic, and continuous types

Integrated Modbus RTU communication for effective device networking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy