Gefran GFXTERMO4 Panel Mount Temperature Controller 10 Input, 10 Output Triac 240V dc PID

Image representative of range

Subtotal (1 unit)*

€981.05

(exc. VAT)

€1,206.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€981.05

*price indicative

RS Stock No.:
821-997
Mfr. Part No.:
F033047/ GFXTERMO4-T-1-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Triac

Number of Inputs

10

Number of Outputs

10

Maximum Current

35mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Maximum Supply Voltage

240V dc

Maximum Voltage

24V dc

IP Rating

IP20

Standards/Approvals

C/UL/US, CE

Width

25mm

Input Type

Analogue Input

Series

GFXTERMO4

Mount Type

Panel Mount

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran modular controller provides multi-loop control for up to four independent processes, delivering precise temperature regulation and facilitating complex automation tasks for various industrial applications.

Supports four universal process inputs for versatile signal types

Features independent hot/cold PIDs to optimise temperature control

Equipped with relay, logic, TRIAC, or continuous outputs for flexible operation

Allows Rapid configuration using user-friendly programming tools

Integrates seamlessly with various fieldbus protocols for communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy