Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID

Image representative of range

Subtotal (1 unit)*

€386.74

(exc. VAT)

€475.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€386.74

*price indicative

RS Stock No.:
821-731
Mfr. Part No.:
F030949/ 600-R-R-D-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Maximum Supply Voltage

240V ac

Energy measurement

No

Digital Comms

RS485

Maximum Voltage

240V ac

Display Type

LED

Length

109mm

Standards/Approvals

C/UL/US, CE

Width

48mm

IP Rating

IP65

Series

600

Mount Type

Panel Mount

Input Type

Logic Input

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise temperature and process control in various industrial applications, offering Advanced features such as multiple outputs and communication protocols tailored for automated systems.

Universal input configurable from the faceplate

Accuracy better than 0.2% f.s. under nominal conditions

Up to 4 outputs including relay, logic, and triac options

Self-diagnosis and Rapid configuration from a PC

Configurable alarms with isolated digital input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy