Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- RS Stock No.:
- 821-751
- Mfr. Part No.:
- F040364/ GFXTERMO4-D-0-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€935.90
(exc. VAT)
€1,151.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €935.90 |
*price indicative
- RS Stock No.:
- 821-751
- Mfr. Part No.:
- F040364/ GFXTERMO4-D-0-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Alarm | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Series | GFXTERMO4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN, Rod | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Alarm | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Length 140mm | ||
Standards/Approvals CE | ||
Width 140mm | ||
IP Rating IP20 | ||
Series GFXTERMO4 | ||
Input Type Current/Voltage | ||
Mount Type DIN, Rod | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran robust modular controller designed for precise control of four independent process loops, enhancing accuracy in various industrial applications like thermoforming and packaging machines.
Equipped with four universal process inputs for versatile signal types
Supports configurations for heating and cooling outputs tailored to specific needs
Offers Advanced communication capabilities, including Modbus RTU and optional fieldbus support
Provides efficient self-tuning and continuous auto-tuning for optimal PID parameter management
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 Panel Mount Controller 6 Input Logic 24V dc On-Off PD, PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
