Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-998
- Mfr. Part No.:
- F033048/ GFXTERMO4-R-1-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,011.36
(exc. VAT)
€1,243.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,011.36 |
*price indicative
- RS Stock No.:
- 821-998
- Mfr. Part No.:
- F033048/ GFXTERMO4-R-1-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Auxiliary Power Supply | 24 V dc | |
| Controlled Phases | 3 | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Series | GFXTERMO4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN, Rod | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Auxiliary Power Supply 24 V dc | ||
Controlled Phases 3 | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
Length 140mm | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Width 140mm | ||
Series GFXTERMO4 | ||
Input Type Current/Voltage | ||
Mount Type DIN, Rod | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for precise management of four independent control loops, Ideal for applications requiring reliable process control.
Four universal process inputs provide flexible signal compatibility
Independent hot/cold PID controls enhance process efficiency
Configurable outputs allow versatile relay, logic, TRIAC, or continuous functions
Integrated alarms ensure timely alerts to prevent breakdowns
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
- Gefran GFXTERMO4 DIN 4 Output Relay 24V dc PID
