Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- RS Stock No.:
- 821-940
- Mfr. Part No.:
- F089954/ GFXTERMO4-T-2-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,133.91
(exc. VAT)
€1,394.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,133.91 |
*price indicative
- RS Stock No.:
- 821-940
- Mfr. Part No.:
- F089954/ GFXTERMO4-T-2-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Triac | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Alarm | |
| Controlled Phases | 3 | |
| Display Type | LED | |
| Maximum Voltage | 24V dc | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Length | 140mm | |
| Series | GFXTERMO4 | |
| Mount Type | DIN, Rod | |
| Input Type | Current/Voltage | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Triac | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Alarm | ||
Controlled Phases 3 | ||
Display Type LED | ||
Maximum Voltage 24V dc | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Width 140mm | ||
Length 140mm | ||
Series GFXTERMO4 | ||
Mount Type DIN, Rod | ||
Input Type Current/Voltage | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop control system for precise independent management of four process loops, Ideal for industrial applications requiring robust control capabilities across various sectors such as textiles and packaging.
Eight configurable outputs allow diverse control strategies including relay, logic, and continuous modes
Universal process inputs enable compatibility with multiple signal types such as thermocouples and resistance thermometers
Highly flexible I/O configuration accelerates setup and adapts to specific requirements
Two digital inputs facilitate easy selection of presettable setpoints for streamlined operations
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Temperature Controller 6 Input, 10 Output Relay 30V dc PID
