Gefran 600 Panel Mount Microprocessor 1 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-761
- Mfr. Part No.:
- F041106/ 600-R-D-M-E-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€403.21
(exc. VAT)
€495.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.21 |
*price indicative
- RS Stock No.:
- 821-761
- Mfr. Part No.:
- F041106/ 600-R-D-M-E-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Input Type | Universal | |
| Series | 600 | |
| Mount Type | Panel Mount | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Standards/Approvals CE | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Input Type Universal | ||
Series 600 | ||
Mount Type Panel Mount | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a microprocessor-based device designed for precise control of process variables, providing an intuitive operator Interface and robust insulation for diverse industrial applications.
Universal input configurable from the faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Three configurable alarms for enhanced monitoring
Self-diagnosis features to ensure reliability
Rapid configuration from PC for convenience
Optically isolated RS485 serial line for communication
Available with up to four output options for flexibility
IP65-rated faceplate for robust protection against dust and moisture
Related links
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
