Gefran 600 Panel Mount Microprocessor 2 Input, 2 Output Relay 27V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-321
- Mfr. Part No.:
- F089820/ 600-R-R-N-E-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€420.90
(exc. VAT)
€517.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.90 |
*price indicative
- RS Stock No.:
- 822-321
- Mfr. Part No.:
- F089820/ 600-R-R-N-E-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile microprocessor-driven device offering precise control and monitoring for various industrial applications. Its robust design ensures reliability in managing process variables and alarms effectively.
Universal input configurable from faceplate for easy adjustments
Accurate measurement with better than 0.2% f.s. accuracy under nominal conditions
Four configurable outputs providing flexible control options
Isolated digital input with configurable functions for enhanced functionality
Optically isolated RS485 serial communication allows easy integration with supervisory systems
IP65 rated faceplate protection ensures durability in demanding environments
Related links
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
