Gefran 600 Panel Mount Microprocessor 2 Input, 2 Output Relay 27V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-769
- Mfr. Part No.:
- F023914/ 600-R-R-N-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€398.94
(exc. VAT)
€490.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.94 |
*price indicative
- RS Stock No.:
- 820-769
- Mfr. Part No.:
- F023914/ 600-R-R-N-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 27V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Width | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 27V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Length 48mm | ||
Width 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management through universal input configuration and high accuracy, ensuring reliable performance across a range of industrial applications.
Accuracy of better than 0.2% under nominal conditions
Universal input configurable from faceplate for versatile signal compatibility
Four output options, including relay and digital insulated outputs
Sampling time of 120 milliseconds for quick response
Easy programming via PC with guided software for simplified setup
IP65 rated faceplate protection for durability in industrial environments
Built-in self-diagnosis and Rapid configuration capabilities
Related links
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
