Microchip, Driver Output Temperature Sensor, Surface Mount, Serial, ±3°C, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9386
Mfr. Part No.:
TC620CVOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Sensor

Output Type

Driver

Interface Type

Serial

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Package Type

SOIC

Length

5mm

Width

3.99mm

Height

1.5mm

COO (Country of Origin):
TH

TC620/621 Dual Trip Point Temperature Sensors


The TC620/621 series of dual trip point temperature sensors both have programmable hysteresis and temperature setpoints for thermal management within temperature regulators, CPUs, consumer equipment and power supply over temperature detection designs.

The TC620 has an on-chip temperature sensor whilst the TC621 measures remote temperatures, requiring connection to an NTC thermistor.

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy