ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-505
- Mfr. Part No.:
- TD2837
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€329.83
(exc. VAT)
€405.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.83 |
*price indicative
- RS Stock No.:
- 596-505
- Mfr. Part No.:
- TD2837
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | 4 to 20 mA | |
| Diameter | 50mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD2 | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 60068-2-6, UL, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 68000-2-27, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type 4 to 20 mA | ||
Diameter 50mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD2 | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 60068-2-6, UL, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 68000-2-27, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic Temperature Transmitter with display is designed to accurately measure temperatures in both liquid and gas media, making it an ideal choice for industrial applications. Featuring a robust IO-Link communication interface, this device ensures precise reporting and control over temperature ranges from -50 to 150 °C. With an installation length of 100 mm and a reliable stainless steel construction, it ensures durability in demanding environments. Its user-friendly 7-segment LED display allows for easy reading of temperature status, and the transmitter includes features like reverse polarity protection and short-circuit protection, ensuring long-term reliability and safety during operation.
Wide measuring range of -50 to 150 °C, suitable for various applications
IO-Link communication interface for seamless integration with control systems
User-friendly 7-segment LED display for easy temperature monitoring
Durable stainless steel housing for enhanced resistance to environmental factors
Related links
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
