ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- RS Stock No.:
- 596-603
- Mfr. Part No.:
- TCC541
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€579.65
(exc. VAT)
€712.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.65 |
*price indicative
- RS Stock No.:
- 596-603
- Mfr. Part No.:
- TCC541
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V | |
| Standards/Approvals | DIN EN 68000-2-27, UL, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V | ||
Standards/Approvals DIN EN 68000-2-27, UL, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter offers exceptional performance for precise temperature monitoring of liquids and gases. Designed with a robust stainless steel housing and an installation length of 150 mm, this device ensures durability and reliability in demanding environments. Its advanced measuring range of -25 to 160 °C enables versatile usage, while the included IO-Link communication interface allows for seamless integration with automation systems. Benefiting from gold-plated contacts and a highly accurate measuring element, it guarantees consistent measurements with minimal error. With features like reverse polarity protection and an integrated watchdog, this temperature transmitter is a dependable choice for professionals seeking accuracy and safety in temperature management.
Exceptional measuring range of -25 to 160 °C for versatile temperature applications
IO-Link communication interface for smooth integration into existing systems
Gold-plated contacts enhance reliability and signal integrity
Reverse polarity protection ensures safe and error-free operation
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
