Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 30A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 558-695
- Mfr. Part No.:
- 1499946
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-695
- Mfr. Part No.:
- 1499946
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Series | TCP | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Terminal Type | Male | |
| Height | 6.2mm | |
| Standards/Approvals | ISO 8820-3 | |
| Depth | 29.5mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Series TCP | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Terminal Type Male | ||
Height 6.2mm | ||
Standards/Approvals ISO 8820-3 | ||
Depth 29.5mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed for efficient load protection in low-voltage applications, safeguarding against overload conditions in direct current circuits up to 32V. It features a fast-acting fuse type, which ensures rapid response times to prevent damage to connected devices. The circuit breaker easily integrates with fuse terminal blocks and is compliant with standard ISO 8820-3, ensuring broad usability across various applications. With a fixed nominal current rating of 30A, this device is an excellent choice for both new installations and retrofitting existing systems, delivering reliable performance and peace of mind for users seeking robust protection solutions.
Quick reconnection options facilitate seamless replacement after an event
Adaptable design allows for retrofitting into existing systems
Distinctive colour marking aids in easy identification of nominal current values
Designed with a compact profile, enhancing space efficiency in control cabinets
High-quality materials ensure durability and consistent operation in demanding environments
Versatile mounting options simplify installation across a range of applications
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP 30/DC32V Thermal Circuit Breaker - 1-Pole 30A Current Rating 32V ac, 32 V
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
