Schurter TA36 Circuit Breaker -, 16A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 725-675
- Mfr. Part No.:
- 3-150-714
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€51.30
(exc. VAT)
€63.10
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.30 |
*price indicative
- RS Stock No.:
- 725-675
- Mfr. Part No.:
- 3-150-714
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 16A | |
| Product Type | Circuit Breaker | |
| Series | TA36 | |
| Number of Poles | 2 | |
| Width | 36mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 277V ac | |
| Depth | 33.8mm | |
| Height | 73.2mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Product Type Circuit Breaker | ||
Series TA36 | ||
Number of Poles 2 | ||
Width 36mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 277V ac | ||
Depth 33.8mm | ||
Height 73.2mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 60V dc | ||
- COO (Country of Origin):
- CZ
The Schurter TA36 Rocker is a highly efficient thermal circuit breaker designed for use in various industrial applications. This versatile device provides exceptional protection for electrical equipment against overloads and short circuits, ensuring safety and reliability across a wide range of environments. Capable of handling rated currents from 0.05 to 20 A, the rocker features a Compact and appealing design available in multiple rockers and flange colours. It meets stringent international standards, making it Ideal for applications in medical technology, power tools, and industrial lighting. Its robust construction and positive trip-free mechanism guarantee outstanding durability and effective performance in critical scenarios.
The Schurter TA36 Rocker is a highly efficient thermal circuit breaker designed for use in various industrial applications. This versatile device provides exceptional protection for electrical equipment against overloads and short circuits, ensuring safety and reliability across a wide range of environments. Capable of handling rated currents from 0.05 to 20 A, the rocker features a Compact and appealing design available in multiple rockers and flange colours. It meets stringent international standards, making it Ideal for applications in medical technology, power tools, and industrial lighting. Its robust construction and positive trip-free mechanism guarantee outstanding durability and effective performance in critical scenarios.
Related links
- Schurter TA36 Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 16A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Circuit Breaker - 2-Pole 6A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 20A Current Rating 277V ac, 60 V dc
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole 15A Current Rating 277V ac, 60 V dc
