Loctite Aero Set Thread lock, Variable Cure Time
- RS Stock No.:
- 256-4935
- Mfr. Part No.:
- 1412504
- Manufacturer:
- Loctite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-4935
- Mfr. Part No.:
- 1412504
- Manufacturer:
- Loctite
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Aero Set | |
| Application | Sealing | |
| Material Compatibility | Composite, Metal, Plastic | |
| Threadlocking Strength | Medium | |
| Cure Time | Variable | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Aero Set | ||
Application Sealing | ||
Material Compatibility Composite, Metal, Plastic | ||
Threadlocking Strength Medium | ||
Cure Time Variable | ||
- COO (Country of Origin):
- DE
The Loctite connector insert shell it is position circular panel mount and its ingress protection is IP67.
Unshielded
Mounting feature is bulkhead rear side nut
Mounting feature is bulkhead rear side nut
Related links
- Loctite Loctite Thread lock, 25 min Cure Time
- Loctite Loctite Thread lock, 10 min Cure Time
- Loctite Loctite Thread lock, 2 h Cure Time
- Loctite Loctite 248 White Thread lock 24 h Cure Time
- Loctite Loctite SF 7414 Blue Thread lock 24 h Cure Time
- Loctite Loctite 290 Green Thread lock 24 h Cure Time
- Loctite Loctite 248 White Thread lock 24 h Cure Time
- Loctite Loctite V5004 Blue 50 ml, 24 h Cure Time