Facom Threading Tap, M10 Thread, Metric Standard
- RS Stock No.:
- 235-9153
- Mfr. Part No.:
- 227.10X150T3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€72.94
(exc. VAT)
€89.72
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.94 |
*price indicative
- RS Stock No.:
- 235-9153
- Mfr. Part No.:
- 227.10X150T3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Thread Size | M10 | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Material | High Speed Steel | |
| Shank Diameter | 8mm | |
| Standards/Approvals | NFEN 22857, ISO 2857, NF ISO 529, ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Thread Size M10 | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Material High Speed Steel | ||
Shank Diameter 8mm | ||
Standards/Approvals NFEN 22857, ISO 2857, NF ISO 529, ISO 529 | ||
Pitch 1.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 10 mm and the overall length is the 80 mm.
HSS steel
Weight is the 140 g
Related links
- Facom Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard
- EXACT Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Wera Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
