STMicroelectronics TN13050H-12WL, SCR
- RS Stock No.:
- 333-590
- Mfr. Part No.:
- TN13050H-12WL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-590
- Mfr. Part No.:
- TN13050H-12WL
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | SCR | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type SCR | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics TN6050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics TN4050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics TN5050H-12WL 50 A 50 mA
- STMicroelectronics TN8050H-12WL 130 A 50 mA 680 A 800 V
- STMicroelectronics 4 A 400 A
- IXYS 35 A 30 mA 325 A
- STMicroelectronics STPSC4G065UFY 4 A 400 A
- STMicroelectronics STPSC4G065UF 4 A 400 A
