Fagor Electronica FS0103MA, Thyristor 600 V, 800 mA 200 μA 7 A 1.95 V

Subtotal (1 pack of 100 units)*

€22.00

(exc. VAT)

€27.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship from another location
  • Final 1,000 unit(s) shipping from 13 November 2026
Units
Per unit
Per Pack*
100 +€0.22€22.00

*price indicative

Packaging Options:
RS Stock No.:
123-1455
Mfr. Part No.:
FS0103MA
Manufacturer:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Product Type

Thyristor

Rated Average On-State Current Irms

800mA

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

7A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

200μA

Pin Count

3

Maximum Holding Current Ih

5mA

Maximum Gate Trigger Voltage Vgt

800mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

FS01

Peak On-State Voltage

1.95V

Repetitive Peak Off-State Current

100μA

Automotive Standard

No

COO (Country of Origin):
TH

Sensitive Gate Thyristors, Fagor


Thyristors - Fagor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy