STMicroelectronics TYN412RG, Silicon Controlled Rectifier 1 kV, 12 A 15 mA 145 A 1.6 V
- RS Stock No.:
- 168-7901
- Mfr. Part No.:
- TYN412RG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€31.40
(exc. VAT)
€38.60
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.628 | €31.40 |
| 500 - 1200 | €0.572 | €28.60 |
| 1250 + | €0.476 | €23.80 |
*price indicative
- RS Stock No.:
- 168-7901
- Mfr. Part No.:
- TYN412RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 12A | |
| Product Type | Silicon Controlled Rectifier | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 145A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 30mA | |
| Maximum Operating Temperature | 125°C | |
| Series | TYN412 | |
| Standards/Approvals | UL RECOGNiseD : E81734 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 12A | ||
Product Type Silicon Controlled Rectifier | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 145A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 30mA | ||
Maximum Operating Temperature 125°C | ||
Series TYN412 | ||
Standards/Approvals UL RECOGNiseD : E81734 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- CN
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TYN412RG 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TXN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics TYN1012RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TN6050HP-12WY 38 A 50 mA 600 A
- STMicroelectronics BTW69-600RG 50 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
