STMicroelectronics STTD6050H-12M2Y, Thyristor 1.2 kV, 60 A 50 mA 525 A 10 V

Subtotal (1 unit)*

€22.04

(exc. VAT)

€27.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.04

*price indicative

Packaging Options:
RS Stock No.:
228-3060
Mfr. Part No.:
STTD6050H-12M2Y
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

60A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

ACEPACK SMIT

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

525A

Mount Type

Surface

Maximum Gate Trigger Current Igt

50mA

Pin Count

9

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

100mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Peak On-State Voltage

10V

Automotive Standard

AEC-Q101

The STMicroelectronics STTD6050H-12M2Y is a top cooled surface mount module that integrates a single-phase half-controlled bridge rectifier. It is rated at 1200 V and delivers an output full wave DC current up to 75 AAV. Each single embedded device has a rated current of 60 ARMS and a symmetric blocking voltage of 1200 V. With its top cooling pad opposite to the printed circuit board this device allows the PCB-module-heat sink stack to be automatically assembled.

1200 V symmetrical blocking voltage

High junction temperature: 150 °C

High noise immunity, static dV/dt: 1000 V/μs

Embed two TN6050HP-12 and two STBR6012 dies

Module qualified according to AQG324 recommendation

SMD with isolated top cooled tab

Terminal pins opposite to cooling side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy