Eaton Distribution Parts Time Switch 230V
- RS Stock No.:
- 120-394
- Mfr. Part No.:
- 167389 TSSD1NO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.16
(exc. VAT)
€133.04
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.16 |
*price indicative
- RS Stock No.:
- 120-394
- Mfr. Part No.:
- 167389 TSSD1NO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Switch | |
| Sub Type | Distribution Parts | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Maximum Supply Voltage | 230V | |
| Height | 90mm | |
| Depth | 65.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Switch | ||
Sub Type Distribution Parts | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Maximum Supply Voltage 230V | ||
Height 90mm | ||
Depth 65.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton series connection time switch is a reliable solution for automating your electrical systems. With a quartz controlled mechanism, it offers accurate and efficient time-switching capabilities. The normally open contact type ensures seamless operation, while the potential free switch contact provides added flexibility for your setup. Suitable for manual operation and featuring a 24-hour program, this time switch is perfect for various applications.
Accurate time-switching with quartz controlled mechanism
Seamless operation with normally open contact type
Added flexibility with potential free switch contact
Manual control capability for user convenience
Ideal for scheduling daily operations with 24-h
Related links
- Eaton Distribution Parts Time Switch 230V
- Eaton Distribution Parts Time Switch 240V
- Eaton Distribution Switch Time Switch 230V
- Eaton Time Switch 230V
- Eaton Eaton Distribution parts Series DIN Rail Timer Relay 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac SPST Switch
- Siemens Digital Time Switch 230V
- Siemens Analogue Time Switch 230V
