Grasslin Analogue DIN Rail Time Switch 230V ac
- RS Stock No.:
- 238-8825
- Mfr. Part No.:
- 01.28.0003.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€79.38
(exc. VAT)
€97.64
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.38 |
*price indicative
- RS Stock No.:
- 238-8825
- Mfr. Part No.:
- 01.28.0003.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 37.5s | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 37.5s | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Graesslin_talento_121_211_111_DS_EN.pdf
talento 121
The Grasslin analogue time switch used to switching commands in daily program as well as in the 1 hour program. This products are mostly used in motion work applications, so setting the time in the 60 minute version is easier. This time switch used in different applications such as passage way lighting in underpasses, showcase lighting in boutiques etc.
Type of protection IP 20
Provide protection of EN 60 730-1 class
Related links
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac
- Legrand Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Grasslin Digital DIN Rail Time Switch 230V ac
