Grasslin Analogue DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

€80.27

(exc. VAT)

€98.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.27

*price indicative

RS Stock No.:
283-0995
Mfr. Part No.:
02.28.1001.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15min

Maximum Supply Voltage

230V ac

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Grasslin Analogue time switches. These analogue distributor time switches by Grässlin enable switch commands to be issued in both daily programs and 1-hour programs. The majority of these products are equipped with a pointer mechanism, making it much easier for the time to be set – particularly in the weekly program version. The time and switching times can be checked at a glance, resulting in a wide array of usage options, such as lighting for underpasses, display window lighting in boutiques or pump control in fountains.

Switching segments with 3 modules

Daily program

With power reserve

Quartz controlled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy