Wurth Elektronik Toggle Switch, Panel, Through Hole Mount, On-On, SPDT, Copper Terminal, 30 V dc
- RS Stock No.:
- 736-109
- Mfr. Part No.:
- 472121020421
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €9.54 | €4.77 |
| 10 - 24 | €8.78 | €4.39 |
| 25 + | €7.92 | €3.96 |
*price indicative
- RS Stock No.:
- 736-109
- Mfr. Part No.:
- 472121020421
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Panel, Through Hole | |
| Terminal Type | Copper | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Copper | |
| Standards/Approvals | RoHS Approval | |
| Series | WS-TOTV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Panel, Through Hole | ||
Terminal Type Copper | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Copper | ||
Standards/Approvals RoHS Approval | ||
Series WS-TOTV | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Toggle switch is designed for versatile applications in electronics, featuring a robust construction that ensures reliability and easy operation within general electronic equipment.
Rated for 1 A current and 30 V (DC) voltage for diverse operational needs
Contact resistance remains low at 30 mΩ max, enhancing performance
Mechanical life rated for 50000 steps ensures long-lasting use
Frame flammability rated at UL94 V-0 ensures safety and compliance
Related links
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
