APEM Toggle Switch, Panel Mount, (On)-On, 1P, Solder Lug Terminal, 125 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€5.11

(exc. VAT)

€6.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.11-
10 - 24€4.904%
25 - 49€4.717%
50 - 99€4.5411%
100 +€4.3814%

*price indicative

RS Stock No.:
287-3630
Distrelec Article No.:
135-22-240
Mfr. Part No.:
5632AB
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

1P

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder Lug

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Actuator Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM toggle switch is a versatile panel switch designed to meet your electrical needs. With its single pole configuration and epoxy sealed terminals, this switch offers reliable performance for a wide range of applications. Whether you're looking for a durable solution for industrial controls or a high-quality switch for your custom panel solutions, it switch delivers exceptional performance.

Designed with solder lug terminals for easy installation

Features a bushing diameter of 11.9mm for compatibility with various panel thicknesses

Epoxy sealed terminals ensure long-lasting performance in harsh environments

Available in 1 to 4 pole configurations to suit your specific requirements

UL and CSA approved for peace of mind

High electrical life for reliable operation over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy