Veto Pro Pac Nylon Backpack with Shoulder Strap 10in x 13in x 19.5in
- RS Stock No.:
- 179-826
- Mfr. Part No.:
- AX3559
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)**
€394.55
(exc. VAT)
€485.30
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €394.55 |
**price indicative
- RS Stock No.:
- 179-826
- Mfr. Part No.:
- AX3559
- Manufacturer:
- Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Veto Pro Pac | |
Bag Type | Backpack | |
Material | Nylon | |
Length | 10in | |
Width | 13in | |
Height | 19.5in | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Veto Pro Pac | ||
Bag Type Backpack | ||
Material Nylon | ||
Length 10in | ||
Width 13in | ||
Height 19.5in | ||
Shoulder Strap Yes | ||
Related links
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10in x 13in x 19.5in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10in x 13in x 19.5in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap...
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8in x 13in x 19.5in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap...
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5in x 12in x 12.5in